396-076-521-207

Heilind Number:EDA396-076-521-207
Manufacturer:EDAC
Manufacturer Number:396-076-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-521-207

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it guarantees reliable performance. Featuring two rows and 76 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal flow. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. Whether you're working on prototypes or mass production, this straight-mount connector is a must-have for your PCB assemblies. Elevate your connectivity game with this essential component.