396-076-521-212

Heilind Number:EDA396-076-521-212
Manufacturer:EDAC
Manufacturer Number:396-076-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-521-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 76 positions, this connector provides ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections effortlessly with this essential component.