396-076-521-258

Heilind Number:EDA396-076-521-258
Manufacturer:EDAC
Manufacturer Number:396-076-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-521-258

Detailed Description

Enhance connectivity within your electronic devices with this innovative Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 76 positions, it offers ample room for intricate circuitry. Crafted with high-quality copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Explore the possibilities with this essential component in the realm of PCB connectors.