396-076-521-807

Heilind Number:EDA396-076-521-807
Manufacturer:EDAC
Manufacturer Number:396-076-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high-temperature resistance and safety. With two rows of 76 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential connector and experience seamless and efficient PCB connectivity.