396-076-521-812

Heilind Number:EDA396-076-521-812
Manufacturer:EDAC
Manufacturer Number:396-076-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features 76 positions across two rows, ensuring secure and efficient board-to-board connections. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, reliability is guaranteed even in demanding environments. The .125 inch pitch and .2 inch row spacing allow for precise installation, while the straight mount orientation offers ease of use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connection capabilities with this high-quality Card Edge Connector.