396-076-522-203

Heilind Number:EDA396-076-522-203
Manufacturer:EDAC
Manufacturer Number:396-076-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-522-203

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 76 positions cater to versatile connectivity needs. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component, guaranteed to streamline your board-to-board connections.