396-076-522-208

Heilind Number:EDA396-076-522-208
Manufacturer:EDAC
Manufacturer Number:396-076-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it offers reliable power transmission for your electronic devices. The two rows of Copper Alloy contacts, each with 76 positions, guarantee efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility and usability. Elevate your PCB assembly with this essential component.