396-076-522-807

Heilind Number:EDA396-076-522-807
Manufacturer:EDAC
Manufacturer Number:396-076-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-522-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its .125-inch pitch and .2-inch row spacing allow for precise alignment. Boasting 76 positions in total, it offers ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Whether you're a tech enthusiast or a professional in the field, this Card Edge Connector is a must-have for your connectivity needs. Elevate your projects with its straight mount orientation and 3A amperage, delivering both performance and convenience in one sleek package. Explore the endless possibilities of seamless PCB integration with this essential connector.