396-076-522-808

Heilind Number:EDA396-076-522-808
Manufacturer:EDAC
Manufacturer Number:396-076-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-522-808

Detailed Description

Enhance connectivity within your circuitry with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. Featuring two rows for efficient organization, each contact is meticulously fashioned from Copper Alloy for seamless conductivity. With a pitch of .125 inches and a row spacing of .2 inches, this connector offers precise alignment for up to 76 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Perfect for seamlessly linking components on your PCB, this connector is a must-have for any electronic project.