396-076-522-858

Heilind Number:EDA396-076-522-858
Manufacturer:EDAC
Manufacturer Number:396-076-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-522-858

Detailed Description

Enhance your connectivity solutions with this Card Edge Connector, specially designed for seamless integration in PCB assemblies. Boasting a sleek Black color and crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and aesthetic appeal. With a 3 A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows of 76 positions each, with a pitch of .125 inches and row spacing of .2 inches, it facilitates high-density PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.