396-076-522-878

Heilind Number:EDA396-076-522-878
Manufacturer:EDAC
Manufacturer Number:396-076-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-522-878

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring two rows of 76 Copper Alloy contacts with a pitch of .125 in, it offers seamless board-to-board connectivity. The straight mount orientation and precise row spacing of .2 in make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in electronics and technology. Upgrade your setup with this essential component.