396-076-526-201

Heilind Number:EDA396-076-526-201
Manufacturer:EDAC
Manufacturer Number:396-076-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-201

Detailed Description

Enhance your connectivity with this versatile Card Edge Connector. Designed for seamless board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its double row configuration with 76 positions and a pitch of .125 inches offers ample connectivity options, while the .2-inch row spacing allows for efficient PCB layout. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.