396-076-526-207

Heilind Number:EDA396-076-526-207
Manufacturer:EDAC
Manufacturer Number:396-076-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 76 positions with a pitch of .125 inches, it provides ample space for secure connections. Its straight mount orientation and .2-inch row spacing make for easy installation on PCBs, offering a convenient solution for board-to-board connections. Trust in this essential component for optimal functionality in your electronic assemblies.