396-076-526-212

Heilind Number:EDA396-076-526-212
Manufacturer:EDAC
Manufacturer Number:396-076-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-212

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 76 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it offers seamless connectivity for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your setup with this essential component.