396-076-526-258

Heilind Number:EDA396-076-526-258
Manufacturer:EDAC
Manufacturer Number:396-076-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-258

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 3 A, it's suitable for a variety of applications. Its double-row design, with 76 positions and a pitch of .125 inches, allows for efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for use in diverse environments. Trust in this high-quality connector for seamless board-to-board PCB connections.