396-076-526-802

Heilind Number:EDA396-076-526-802
Manufacturer:EDAC
Manufacturer Number:396-076-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-802

Detailed Description

Enhance your circuit board connectivity with this sophisticated Card Edge Connector in sleek black. Designed for superior performance, its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Featuring two rows of precision-machined Copper Alloy contacts, it offers seamless integration with a pitch of .125 inches and row spacing of .2 inches. With 76 positions available, this connector facilitates intricate PCB setups with ease. Its straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for demanding applications, it's a must-have in any electronics toolkit.