396-076-526-803

Heilind Number:EDA396-076-526-803
Manufacturer:EDAC
Manufacturer Number:396-076-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With an amperage of 3 A, this connector ensures reliable power transmission in your electronic setups. The two rows of copper alloy contacts, spaced perfectly at .125 in pitch and .2 in row spacing, provide a total of 76 positions for efficient signal transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for professional-grade applications, this connector is a must-have for any electronics enthusiast or industry professional. Elevate your connectivity game with our top-of-the-line Card Edge Connector.