396-076-526-804

Heilind Number:EDA396-076-526-804
Manufacturer:EDAC
Manufacturer Number:396-076-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers impressive functionality with a 3A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient performance. With two rows and 76 positions, it provides ample connectivity options for your PCB requirements. The .125-inch pitch and .2-inch row spacing allow for easy and secure installation. Suitable for straight mount orientation, it can be seamlessly integrated into various electronic setups. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.