396-076-526-807

Heilind Number:EDA396-076-526-807
Manufacturer:EDAC
Manufacturer Number:396-076-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-807

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With 76 positions, it ensures seamless connectivity, while the Copper Alloy contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.