396-076-526-808

Heilind Number:EDA396-076-526-808
Manufacturer:EDAC
Manufacturer Number:396-076-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-808

Detailed Description

Enhance your circuitry with our sleek Card Edge Connector in striking black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it guarantees seamless connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing accommodate precise alignment, while the 76 positions offer ample room for versatile configurations. Engineered for efficiency, its straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, it's ideal for various industrial and commercial applications. Elevate your connectivity game with this essential component.