396-076-526-812

Heilind Number:EDA396-076-526-812
Manufacturer:EDAC
Manufacturer Number:396-076-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it boasts a sleek black design that complements any setup. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission and safety. Featuring two rows and 76 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing make it easy to integrate into your systems. Designed for straight mount orientation, it provides a seamless fit. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.