396-076-526-858

Heilind Number:EDA396-076-526-858
Manufacturer:EDAC
Manufacturer Number:396-076-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-526-858

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission across its 76 positions, organized in two rows with a pitch of .125 inches. The straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for various applications, this connector is a crucial component for robust and dependable board-to-board connections.