396-076-540-202

Heilind Number:EDA396-076-540-202
Manufacturer:EDAC
Manufacturer Number:396-076-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-540-202

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in sleek black. Designed for high-performance, it offers a current rating of 3 A, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With two rows and 76 positions, it provides ample room for connectivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for seamless board-to-board connections.