396-076-540-208

Heilind Number:EDA396-076-540-208
Manufacturer:EDAC
Manufacturer Number:396-076-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 76 positions, with a pitch of .125 inches and row spacing of .2 inches, offer ample room for efficient data transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Trust in this connector for seamless connectivity in your next project.