396-076-540-212

Heilind Number:EDA396-076-540-212
Manufacturer:EDAC
Manufacturer Number:396-076-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-540-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it facilitates efficient power transfer. Featuring two rows of 76 positions each, it offers ample connectivity options for your PCBs. The copper alloy contacts and .125-inch pitch guarantee secure and stable connections. Designed for straight mounting orientation, it seamlessly integrates into your circuit layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.