396-076-540-258

Heilind Number:EDA396-076-540-258
Manufacturer:EDAC
Manufacturer Number:396-076-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-540-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable conductivity for up to 76 positions across two rows. The copper alloy contact material ensures efficient power transfer, while a 3 A amperage rating caters to various power needs. With a .125-inch pitch and .2-inch row spacing, it guarantees precise alignment. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.