396-076-540-802

Heilind Number:EDA396-076-540-802
Manufacturer:EDAC
Manufacturer Number:396-076-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-540-802

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Featuring a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment. With a double-row design and 76 positions, it offers ample space for connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and robust choice for your connectivity needs.