396-076-540-807

Heilind Number:EDA396-076-540-807
Manufacturer:EDAC
Manufacturer Number:396-076-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-540-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, boasting a sleek black design that blends seamlessly with your setup. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any application. Featuring two rows of Copper Alloy contacts with a pitch of .125 in and row spacing of .2 in, it offers precise connectivity for 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your PCB assembly with this essential component.