396-076-540-878

Heilind Number:EDA396-076-540-878
Manufacturer:EDAC
Manufacturer Number:396-076-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-540-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a sleek black design that effortlessly blends into any setup. Engineered for optimal functionality, it offers a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, it ensures secure and reliable connections. Featuring 76 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Elevate your connectivity solutions with this essential component.