396-076-541-202

Heilind Number:EDA396-076-541-202
Manufacturer:EDAC
Manufacturer Number:396-076-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-541-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3 A amperage rating and copper alloy contact material, it facilitates efficient power transmission. Boasting two rows and 76 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Upgrade your PCB connectivity with this essential component.