396-076-541-203

Heilind Number:EDA396-076-541-203
Manufacturer:EDAC
Manufacturer Number:396-076-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-541-203

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. Designed for high performance, it offers a 3 A amperage capacity and is suitable for a wide range of applications. With two rows and a total of 76 positions, this connector provides ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .125-inch pitch and .2-inch row spacing make it suitable for seamless integration on PCBs. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in diverse environments. Upgrade your connectivity solutions with this essential component in the PCB connectors category.