396-076-541-204

Heilind Number:EDA396-076-541-204
Manufacturer:EDAC
Manufacturer Number:396-076-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for smooth integration onto printed circuit boards, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 76 positions, it offers ample space for secure and efficient data transfer. Engineered with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its .125-inch pitch and .2-inch row spacing ensure a snug fit, while its straight mount orientation simplifies installation. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees reliable performance even in demanding environments. Ideal for a wide range of applications, it is a must-have component for any PCB assembly project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.