396-076-541-208

Heilind Number:EDA396-076-541-208
Manufacturer:EDAC
Manufacturer Number:396-076-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-541-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless data transmission in electronic devices. Featuring a sleek black design, this connector offers a high amperage of 3A, making it suitable for powering various systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows and a total of 76 positions, it provides ample room for multiple connections. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential connector for seamless board-to-board PCB connections in your next electronic project.