396-076-541-212

Heilind Number:EDA396-076-541-212
Manufacturer:EDAC
Manufacturer Number:396-076-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-541-212

Detailed Description

Enhance your circuitry connections with our sleek Card Edge Connector, crafted in a classic black hue for a professional touch. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, you can seamlessly link up to 76 positions on your PCB. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component from our range of premium connectors.