396-076-555-202

Heilind Number:EDA396-076-555-202
Manufacturer:EDAC
Manufacturer Number:396-076-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-555-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage of 3 A, it's ideal for a wide range of applications. Featuring two rows of 76 positions each, along with copper alloy contact material and a .125-inch pitch, it guarantees reliable and efficient data transmission. The straight mount orientation and .2-inch row spacing make for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore its potential in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and more.