396-076-555-203

Heilind Number:EDA396-076-555-203
Manufacturer:EDAC
Manufacturer Number:396-076-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-555-203

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. This essential component features a sleek Black color, with a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Its dual-row design and 76 positions ensure efficient data transmission, while the Copper Alloy contact material guarantees reliable conductivity. With a low pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation, making it a must-have in your connectivity toolkit.