396-076-555-208

Heilind Number:EDA396-076-555-208
Manufacturer:EDAC
Manufacturer Number:396-076-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures reliable performance. With a dual-row configuration and 76 positions, it facilitates high-density connections with ease. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.