396-076-555-803

Heilind Number:EDA396-076-555-803
Manufacturer:EDAC
Manufacturer Number:396-076-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-555-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With two rows and a total of 76 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide reliable conductivity, while the 3A amperage capacity meets industry standards. Featuring a convenient .125-inch pitch and .2-inch row spacing, it facilitates easy installation on your circuit boards. Its straight mount orientation adds versatility to your design options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.