396-076-555-804

Heilind Number:EDA396-076-555-804
Manufacturer:EDAC
Manufacturer Number:396-076-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-555-804

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also meets high safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 76 positions, it ensures reliable and efficient power transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications, delivering consistent performance under any condition. Upgrade your connectivity solution with this high-quality component, a must-have for any PCB project.