396-076-555-858

Heilind Number:EDA396-076-555-858
Manufacturer:EDAC
Manufacturer Number:396-076-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row layout and 76 positions, it ensures efficient data transfer. The Copper Alloy contacts and .125-inch pitch deliver reliable conductivity, while the .2-inch row spacing allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Whether you're a professional or DIY enthusiast, this component is a must-have for your electronic projects. Elevate your connectivity game with this essential part.