396-076-555-878

Heilind Number:EDA396-076-555-878
Manufacturer:EDAC
Manufacturer Number:396-076-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-555-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetics. With two rows and a total of 76 positions, it offers ample room for your circuitry, while the copper alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, and with a 3A amperage rating, it's suitable for various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Its straight mount orientation and compliance with industry standards make it ideal for diverse applications in the electronics field. Upgrade your PCB connections with this high-performance component.