396-076-556-204

Heilind Number:EDA396-076-556-204
Manufacturer:EDAC
Manufacturer Number:396-076-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double row configuration and 76 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts ensure reliable and efficient power delivery, while the .125-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Whether you're a professional in need of top-notch components or a hobbyist working on a DIY project, this connector is the perfect choice to streamline your connections and optimize performance. Elevate your circuitry with this essential component today.