396-076-556-208

Heilind Number:EDA396-076-556-208
Manufacturer:EDAC
Manufacturer Number:396-076-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-556-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row design and 76 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Upgrade your PCB setup with this essential component, perfect for various applications in the electronics industry.