396-076-556-212

Heilind Number:EDA396-076-556-212
Manufacturer:EDAC
Manufacturer Number:396-076-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-556-212

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a strong housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each offering a reliable amperage of 3 A, this connector ensures seamless power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for up to 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Explore the possibilities with this essential component in your PCB assembly.