396-076-556-258

Heilind Number:EDA396-076-556-258
Manufacturer:EDAC
Manufacturer Number:396-076-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-556-258

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for efficiency, it features 76 positions with a pitch of .125 inches, ensuring reliable and precise connections. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. Each contact is crafted from Copper Alloy, offering optimal conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Elevate your PCB design with this essential component, perfect for seamless board-to-board connections.