396-076-556-802

Heilind Number:EDA396-076-556-802
Manufacturer:EDAC
Manufacturer Number:396-076-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-556-802

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 76 positions, ensuring reliable connectivity for your PCB setup. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in sleek black, offering durability and safety. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, it provides seamless integration onto your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB assembly with this essential component, perfect for a range of electronic applications.