396-076-556-804

Heilind Number:EDA396-076-556-804
Manufacturer:EDAC
Manufacturer Number:396-076-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-556-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, the connector features 76 positions across two rows, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable conductivity, even in harsh operating conditions. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The straight mount orientation simplifies installation, while its black color adds a sleek touch to your design. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile, making it a must-have component for any project in need of secure board-to-board connections.