396-076-556-858

Heilind Number:EDA396-076-556-858
Manufacturer:EDAC
Manufacturer Number:396-076-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-556-858

Detailed Description

Enhance connectivity with our advanced Card Edge Connector, designed for seamless integration in your PCB setup. Crafted with precision, this essential component boasts a sleek black finish, blending style with functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material composed of Copper Alloy, durability is guaranteed. Its double-row design, featuring 76 positions and a pitch of .125 inches, ensures optimal performance in high-density applications. The straight mount orientation offers ease of installation, while a wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB connectivity with this reliable solution, a must-have in any electronic setup.