396-076-556-878

Heilind Number:EDA396-076-556-878
Manufacturer:EDAC
Manufacturer Number:396-076-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-556-878

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, designed for seamless integration in electronic systems. This sleek, black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, it offers optimal conductivity for your applications. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Featuring 76 positions and a 3A amperage rating, it's ideal for high-density layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for diverse projects in the electronics industry. Elevate your connectivity solutions with this essential component.