396-076-558-201

Heilind Number:EDA396-076-558-201
Manufacturer:EDAC
Manufacturer Number:396-076-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-558-201

Detailed Description

Enhance your connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Boasting two rows and 76 positions with a pitch of .125 inches, it offers ample room for versatile connections. The right-angle mount orientation and -40 to 105°C operating temperature range further enhance its flexibility, making it ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.